
RR112-1D93-532 | |
---|---|
DigiKey Part Number | 306-RR112-1D93-532TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR112-1D93-532 |
Description | TMR ANA SENSOR OMNI -20/20G 20MV |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X Axis 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X | |
Output Type | Analog Voltage | |
Sensing Range | ±2mT | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 50µA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA |