FR2025 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 18,287
Unit Price: $12.10000
Datasheet
FR2249, 2024, 2025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR2025

DigiKey Part Number
420-1028-2-ND - Tape & Reel (TR)
420-1028-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FR2025
Description
SWITCH REED SPST-NO 500MA 200V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10VA
Operate Time
0.5 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.770" (19.56mm)
Size - Body
0.600" L x 0.090" W x 0.065" H (15.24mm x 2.29mm x 1.65mm)
Height Above Board
0.080" (2.03mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
1.5A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes