



CT334 | |
|---|---|
DigiKey Part Number | 306-1356-ND |
Manufacturer | |
Manufacturer Product Number | CT334 |
Description | SSR RELAY SPST-NO 180MA 0-200V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.80000 | $51.80 |
| 10 | $48.57300 | $485.73 |
| 25 | $43.17920 | $1,079.48 |
| 50 | $41.02040 | $2,051.02 |
| 100 | $38.86140 | $3,886.14 |

