
CT10-1530-G4 | |
---|---|
DigiKey Part Number | 306-1296-2-ND - Tape & Reel (TR) 306-1296-1-ND - Cut Tape (CT) 306-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT10-1530-G4 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 30AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1530-G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 30AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.770" (19.56mm) | |
Size - Body | 0.505" L x 0.090" W x 0.095" H (12.83mm x 2.29mm x 2.41mm) | |
Height Above Board | 0.100" (2.54mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.39538 | $14,790.76 |