Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CS334

DigiKey Part Number
306-1355-ND
Manufacturer
Manufacturer Product Number
CS334
Description
SSR RELAY SPST-NO 180MA 0-200V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CS334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 200 V
Load Current
180 mA
On-State Resistance (Max)
8 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$53.03000$53.03
10$49.69900$496.99
25$44.17560$1,104.39
50$41.96740$2,098.37
100$39.75840$3,975.84
250$35.34060$8,835.15
500$33.13182$16,565.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.