



CS147 | |
|---|---|
DigiKey Part Number | 306-1359-ND |
Manufacturer | |
Manufacturer Product Number | CS147 |
Description | SSR RELAY SPST-NO 2A 0-80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 160 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.26000 | $48.26 |
| 10 | $43.01500 | $430.15 |
| 25 | $41.08120 | $1,027.03 |
| 50 | $39.67360 | $1,983.68 |
| 100 | $38.31300 | $3,831.30 |
| 250 | $36.58404 | $9,146.01 |
| 500 | $35.32730 | $17,663.65 |
| 1,000 | $34.11289 | $34,112.89 |


