



CS136TR | |
|---|---|
DigiKey Part Number | 306-1448-2-ND - Tape & Reel (TR) 306-1448-1-ND - Cut Tape (CT) 306-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS136TR |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 140 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.93000 | $47.93 |
| 10 | $42.69400 | $426.94 |
| 25 | $40.77520 | $1,019.38 |
| 50 | $39.37760 | $1,968.88 |
| 100 | $38.02690 | $3,802.69 |
| 250 | $36.31076 | $9,077.69 |
| 500 | $35.06322 | $17,531.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $33.85795 | $33,857.95 |
| 2,000 | $32.69333 | $65,386.66 |


