



C330S | |
|---|---|
DigiKey Part Number | 306-1316-ND |
Manufacturer | |
Manufacturer Product Number | C330S |
Description | SSR RELAY SPST-NO 85MA 0-400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | C330S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 85 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.15000 | $44.15 |
| 10 | $39.30700 | $393.07 |
| 25 | $37.53920 | $938.48 |
| 50 | $36.25360 | $1,812.68 |
| 100 | $35.01040 | $3,501.04 |

