9800 Series Gullwing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9800 Series Gullwing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9814-03-00TR

DigiKey Part Number
306-1387-2-ND - Tape & Reel (TR)
306-1387-1-ND - Cut Tape (CT)
306-1387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9814-03-00TR
Description
RELAY RF SPST-NO 250MA 3.3V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
47.1 mA
Coil Voltage
3.3VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
100VAC, 100VDC - Max
Must Operate Voltage
2.5 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.25 ms
Release Time
0.05 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,175
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$105.76000$105.76
10$94.19700$941.97
25$89.95000$2,248.75
50$86.86420$4,343.21
100$83.88280$8,388.28
250$80.09372$20,023.43
500$77.33924$38,669.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$74.67855$74,678.55
Manufacturers Standard Package