


2904-05-411 | |
---|---|
DigiKey Part Number | 2904-05-411-ND |
Manufacturer | |
Manufacturer Product Number | 2904-05-411 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 13.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 370 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.07000 | $123.07 |
10 | $109.64200 | $1,096.42 |
29 | $103.91897 | $3,013.65 |
58 | $100.35379 | $5,820.52 |
116 | $96.90698 | $11,241.21 |
261 | $93.02192 | $24,278.72 |
522 | $89.82262 | $46,887.41 |