High Frequency (RF) Relay DPST-NO (2 Form A) 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPST-NO (2 Form A) 12VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2332-12-020

DigiKey Part Number
2332-12-020-ND
Manufacturer
Manufacturer Product Number
2332-12-020
Description
RELAY RF DPST-NO 500MA 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPST-NO (2 Form A) 12VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2332-12-020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
12 mA
Coil Voltage
12VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
0.5 ms
Release Time
0.15 ms
Features
Sealed - Hermetically
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
400$100.99620$40,398.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.