High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2200-2302

DigiKey Part Number
306-1002-ND
Manufacturer
Manufacturer Product Number
2200-2302
Description
RELAY RF SPST-NO 500MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2200-2302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
150VAC, 150VDC - Max
Must Operate Voltage
3.6 VDC
Must Release Voltage
0.5 VDC
Operate Time
0.55 ms
Release Time
0.1 ms
Features
Sealed - Hermetically
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
150 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,541
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$136.39000$136.39
10$121.53000$1,215.30
29$115.18621$3,340.40
58$111.23259$6,451.49
116$107.41181$12,459.77
261$103.10487$26,910.37
522$99.55858$51,969.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.