1340-0251 | |
---|---|
DigiKey Part Number | 1340-0251-ND |
Manufacturer | |
Manufacturer Product Number | 1340-0251 |
Description | RELAY REED HV CUSTOM |
Customer Reference | |
Detailed Description | Reed Relay Coil |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Base Product Number |