
ZTS1R54815 | |
|---|---|
DigiKey Part Number | 1776-3626-ND |
Manufacturer | |
Manufacturer Product Number | ZTS1R54815 |
Description | DC DC CONVERTER 15V 1.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 72V | Size / Dimension 1.10" L x 0.39" W x 0.83" H (28.0mm x 10.0mm x 21.0mm) |
Voltage - Output 1 |

