
ZTS1R51212 | |
|---|---|
DigiKey Part Number | 1776-2861-ND |
Manufacturer | |
Manufacturer Product Number | ZTS1R51212 |
Description | DC DC CONVERTER 12V 1.6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA |
Mfr | Power (Watts) 1.6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.10" L x 0.39" W x 0.83" H (28.0mm x 10.0mm x 21.0mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGS1R51212 | Cosel USA, Inc. | 149 | 1776-1078-ND | $100.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.17000 | $202.17 |
| 5 | $194.65200 | $973.26 |
| 10 | $191.50300 | $1,915.03 |

