
UMPS60F05-E | |
---|---|
DigiKey Part Number | 1776-UMPS60F05-E-ND |
Manufacturer | |
Manufacturer Product Number | UMPS60F05-E |
Description | AC/DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 6A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, PFC, Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | 20mV | |
Load Regulation | 100mV | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $308.41000 | $308.41 |
5 | $293.70800 | $1,468.54 |
10 | $287.60700 | $2,876.07 |
25 | $279.73240 | $6,993.31 |
50 | $273.91900 | $13,695.95 |
100 | $268.22870 | $26,822.87 |
250 | $260.88516 | $65,221.29 |