
UMA30F-24-SN | |
|---|---|
DigiKey Part Number | 1776-UMA30F-24-SN-ND |
Manufacturer | |
Manufacturer Product Number | UMA30F-24-SN |
Description | AC/DC PS (OPEN FRAME) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.53" L x 2.44" W x 1.43" H (89.7mm x 62.0mm x 36.3mm) |
Voltage - Output 1 24V | Approval Agency CE, cUL, cURus, DEMKO, UKCA |
Current - Output 1 1.3 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $347.93000 | $347.93 |

