
MUS62412C | |
|---|---|
DigiKey Part Number | 1776-MUS62412C-ND |
Manufacturer | |
Manufacturer Product Number | MUS62412C |
Description | ISOLATED DC/DC CONVERTERS,6W 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 500 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.94" L x 0.68" W x 0.33" H (24.0mm x 17.3mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cUL, cURus, DEMKO, UKCA |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.77000 | $151.77 |
| 5 | $146.09600 | $730.48 |
| 10 | $143.73600 | $1,437.36 |
| 25 | $140.65680 | $3,516.42 |
| 50 | $138.37120 | $6,918.56 |
| 100 | $136.11930 | $13,611.93 |
| 250 | $133.19520 | $33,298.80 |
| 500 | $131.02194 | $65,510.97 |

