
TAH-30-683 | |
|---|---|
DigiKey Part Number | 1776-1782-ND |
Manufacturer | |
Manufacturer Product Number | TAH-30-683 |
Description | LINE FILTER 500VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 500V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | TAH-30-683 Models |
Category | Current 30 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,380.55000 | $1,380.55 |
| 10 | $1,126.52600 | $11,265.26 |
| 25 | $1,038.77000 | $25,969.25 |
| 50 | $1,033.13340 | $51,656.67 |


