Image for TAC-250-223 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC-250-223

DigiKey Part Number
TAC-250-223-ND
Manufacturer
Manufacturer Product Number
TAC-250-223
Description
LINE FLTR 500VAC 250A CHASS MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 250 A 500V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
TAC-250-223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
250 A
Manufacturer
Cosel USA, Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cURus, VDE
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
500V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$15,508.71000$15,508.71
Manufacturers Standard Package