Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUW34812BP

DigiKey Part Number
SUW34812BP-ND
Manufacturer
Manufacturer Product Number
SUW34812BP
Description
DC DC CONVERTER +/-12V 24V 3.1W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
130mA, 130mA
Mfr
Power (Watts)
3.1 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
7-SMD Module
Voltage - Input (Max)
76V
Size / Dimension
0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$149.06000$149.06
Manufacturers Standard Package