
SUS10123R3C | |
---|---|
DigiKey Part Number | 1776-2757-ND |
Manufacturer | |
Manufacturer Product Number | SUS10123R3C |
Description | DC DC CONVERTER 3.3V 8.6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.6A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.6A | |
Power (Watts) | 8.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $303.18000 | $303.18 |
5 | $291.92400 | $1,459.62 |
10 | $287.19000 | $2,871.90 |
25 | $281.03720 | $7,025.93 |
50 | $276.46340 | $13,823.17 |
100 | $271.96060 | $27,196.06 |
250 | $266.10860 | $66,527.15 |