SUCW6_Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCW60512C

DigiKey Part Number
1776-1650-ND
Manufacturer
Manufacturer Product Number
SUCW60512C
Description
DC DC CONVERTER +/-12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
250mA, 250mA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$222.76000$222.76
5$214.47600$1,072.38
10$210.99400$2,109.94
25$206.47840$5,161.96
50$203.11960$10,155.98
100$199.81290$19,981.29
250$195.51724$48,879.31
Manufacturers Standard Package