
SUCS1R54805C | |
|---|---|
DigiKey Part Number | 1776-1600-ND |
Manufacturer | |
Manufacturer Product Number | SUCS1R54805C |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.53000 | $132.53 |
| 5 | $127.64800 | $638.24 |
| 10 | $125.58300 | $1,255.83 |
| 25 | $122.89480 | $3,072.37 |
| 50 | $120.89720 | $6,044.86 |
| 100 | $118.92980 | $11,892.98 |
| 250 | $116.37500 | $29,093.75 |
| 500 | $114.47666 | $57,238.33 |

