
STMGFS152412 | |
---|---|
DigiKey Part Number | 1776-2672-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS152412 |
Description | DC/DC CONVERTER 12V 16W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 1.3A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 16W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $621.93000 | $621.93 |
5 | $598.81200 | $2,994.06 |
10 | $589.07400 | $5,890.74 |
25 | $576.43760 | $14,410.94 |
50 | $567.04660 | $28,352.33 |
100 | $557.79790 | $55,779.79 |