
STMGFS152405-JN3 | |
|---|---|
DigiKey Part Number | STMGFS152405-JN3-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS152405-JN3 |
Description | DC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 3A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer Cosel USA, Inc. | Power (Watts) 15W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $715.27000 | $715.27 |

