
SNA-06-223 | |
---|---|
DigiKey Part Number | 1776-2640-ND |
Manufacturer | |
Manufacturer Product Number | SNA-06-223 |
Description | LINE FILTER 50VDC 6A CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 6 A 50V Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 50V | |
Voltage - Rated AC | - | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, TUV | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $225.39000 | $225.39 |
5 | $207.87400 | $1,039.37 |
10 | $200.76200 | $2,007.62 |
25 | $191.73640 | $4,793.41 |
50 | $185.18220 | $9,259.11 |
100 | $178.85090 | $17,885.09 |
250 | $170.81236 | $42,703.09 |