
SNA-06-223-D | |
|---|---|
DigiKey Part Number | SNA-06-223-D-ND |
Manufacturer | |
Manufacturer Product Number | SNA-06-223-D |
Description | LINE FILTER 50VDC 6A DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 6 A 50V Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer Cosel USA, Inc. | Applications General Purpose |
Series | Approval Agency cURus, TUV |
Packaging Box | Operating Temperature -40°C ~ 71°C |
Part Status Active | Mounting Type DIN Rail |
Filter Type DC | Termination Style Terminal Block |
Configuration Single Stage | Base Product Number |
Voltage - Rated DC 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.08000 | $270.08 |

