Image for SNA-06-000-DT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNA-06-000-DT

DigiKey Part Number
SNA-06-000-DT-ND
Manufacturer
Manufacturer Product Number
SNA-06-000-DT
Description
LINE FILTER 50VDC 6A DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 6 A 50V Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
Cosel USA, Inc.
Applications
General Purpose
Series
Approval Agency
cURus, TUV
Packaging
Box
Operating Temperature
-40°C ~ 71°C
Part Status
Active
Mounting Type
DIN Rail
Filter Type
DC
Termination Style
Terminal Block
Configuration
Single Stage
Base Product Number
Voltage - Rated DC
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$333.30000$333.30
Manufacturers Standard Package