Isolated Module DC DC Converter 1 Output 1.2V 10.4A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFS30481R2B

DigiKey Part Number
SFS30481R2B-ND
Manufacturer
Manufacturer Product Number
SFS30481R2B
Description
DC DC CONVERTER 1.2V 12W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.2V 10.4A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10.4A
Mfr
Power (Watts)
12 W
Series
Voltage - Isolation
1.5 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
36V
Package / Case
20-SMD Module, 17 Leads
Voltage - Input (Max)
76V
Size / Dimension
1.52" L x 1.23" W x 0.31" H (38.7mm x 31.2mm x 8.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable