PMA15F-12 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 4
Unit Price: $270.34000
Datasheet
PMA15F-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA15F-12

DigiKey Part Number
1776-2571-ND
Manufacturer
Manufacturer Product Number
PMA15F-12
Description
AC/DC CONVERTER 12V
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.3 A
Applications
Medical
Voltage - Isolation
2 kV
Efficiency
78%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
4.06" L x 1.22" W x 3.07" H (103.1mm x 31.0mm x 78.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/10/2026
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$453.91000$453.91
Manufacturers Standard Package