New Product
PJMA1500F-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMA1500F-48

DigiKey Part Number
1776-PJMA1500F-48-ND
Manufacturer
Manufacturer Product Number
PJMA1500F-48
Description
AC/DC PS (ENCLOSED TYPE)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
32 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm)
Approval Agency
CE, cURus, DEMKO, UKCA
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,438.20000$4,438.20
Manufacturers Standard Package