
PDA150F-15 | |
|---|---|
DigiKey Part Number | 1776-PDA150F-15-ND |
Manufacturer | |
Manufacturer Product Number | PDA150F-15 |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.61" L x 3.66" W x 1.46" H (167.9mm x 93.0mm x 37.1mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 10 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $714.78000 | $714.78 |
| 5 | $680.79000 | $3,403.95 |
| 10 | $666.64900 | $6,666.49 |
| 25 | $648.40000 | $16,210.00 |
| 50 | $634.92840 | $31,746.42 |
| 100 | $621.73700 | $62,173.70 |

