
PDA100F-12 | |
---|---|
DigiKey Part Number | 1776-PDA100F-12-ND |
Manufacturer | |
Manufacturer Product Number | PDA100F-12 |
Description | SWITCHING POWER SUPPLIES 100W 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.79" L x 3.66" W x 1.38" H (147.1mm x 93.0mm x 35.1mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $588.48000 | $588.48 |
5 | $560.48200 | $2,802.41 |
10 | $548.84000 | $5,488.40 |
25 | $533.81360 | $13,345.34 |
50 | $522.72540 | $26,136.27 |
100 | $511.86140 | $51,186.14 |