
STMGFS804805 | |
---|---|
DigiKey Part Number | 1776-STMGFS804805-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS804805 |
Description | DC/DC CONVERTER 5V 80W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 16A 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 80W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.61" L x 2.05" W x 1.14" H (117.1mm x 52.1mm x 29.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,407.20000 | $1,407.20 |
5 | $1,340.28200 | $6,701.41 |
10 | $1,312.43800 | $13,124.38 |
25 | $1,276.51480 | $31,912.87 |
50 | $1,249.98840 | $62,499.42 |