
PBW30F-5-N | |
---|---|
DigiKey Part Number | 1776-1531-ND |
Manufacturer | |
Manufacturer Product Number | PBW30F-5-N |
Description | AC/DC CONVERTER +/-5V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V -5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBW30F-5-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $611.31000 | $611.31 |
5 | $582.25000 | $2,911.25 |
10 | $570.14800 | $5,701.48 |
25 | $554.54360 | $13,863.59 |
50 | $543.02220 | $27,151.11 |
100 | $531.73860 | $53,173.86 |