cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA30F-3R3-J1

DigiKey Part Number
1776-PBA30F-3R3-J1-ND
Manufacturer
Manufacturer Product Number
PBA30F-3R3-J1
Description
AC/DC CONVERTER 3.3V 20W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 110 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
69%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.06" L x 1.22" W x 3.07" H (103.1mm x 31.0mm x 78.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20/10/2028
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$486.42000$486.42
Manufacturers Standard Package