
PBA1500F-3R3-C | |
---|---|
DigiKey Part Number | PBA1500F-3R3-C-ND |
Manufacturer | |
Manufacturer Product Number | PBA1500F-3R3-C |
Description | AC/DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA1500F-3R3-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 300 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11,091.75000 | $11,091.75 |