
PBA100F-12 | |
---|---|
DigiKey Part Number | 1776-1435-ND |
Manufacturer | |
Manufacturer Product Number | PBA100F-12 |
Description | AC/DC CONVERTER 12V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 83% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $932.11000 | $932.11 |
5 | $887.79000 | $4,438.95 |
10 | $869.34800 | $8,693.48 |
25 | $845.54920 | $21,138.73 |
50 | $827.98080 | $41,399.04 |
100 | $810.77380 | $81,077.38 |