
PBA1000F-48-D42 | |
|---|---|
DigiKey Part Number | PBA1000F-48-D42-ND |
Manufacturer | |
Manufacturer Product Number | PBA1000F-48-D42 |
Description | AC/DC CONVERTER 48V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA1000F-48-D42 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 48V | Base Product Number |
Current - Output 1 22 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,425.25000 | $7,425.25 |


