
MUW104815C | |
|---|---|
DigiKey Part Number | 1776-MUW104815C-ND |
Manufacturer | |
Manufacturer Product Number | MUW104815C |
Description | ISOLATED DC/DC CONVERTERS,10.5W, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 7-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 0.94" L x 0.68" W x 0.33" H (24.0mm x 17.3mm x 8.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Approval Agency CE, cUL, cURus, DEMKO, UKCA |
Current - Output (Max) 350mA, 350mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $178.60667 | $5,358.20 |




