
MGS3483R3 | |
---|---|
DigiKey Part Number | 1776-MGS3483R3-ND |
Manufacturer | |
Manufacturer Product Number | MGS3483R3 |
Description | DC DC CONVERTER 3.3V 2.64W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 800mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 2.64 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.08000 | $123.08 |
5 | $118.48400 | $592.42 |
10 | $116.56300 | $1,165.63 |
25 | $114.06720 | $2,851.68 |
50 | $112.21480 | $5,610.74 |
100 | $110.38950 | $11,038.95 |
250 | $108.01832 | $27,004.58 |
500 | $106.25576 | $53,127.88 |