
MGS302415 | |
|---|---|
DigiKey Part Number | 1776-1383-ND |
Manufacturer | |
Manufacturer Product Number | MGS302415 |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS302415 Models |
Category | Current - Output (Max) 2A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OVP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $470.93000 | $470.93 |
| 5 | $453.41600 | $2,267.08 |
| 10 | $446.06600 | $4,460.66 |
| 25 | $436.49920 | $10,912.48 |
| 50 | $429.39080 | $21,469.54 |
| 100 | $422.38940 | $42,238.94 |

