
MGS10123R3 | |
---|---|
DigiKey Part Number | 1776-1064-ND |
Manufacturer | |
Manufacturer Product Number | MGS10123R3 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS10123R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.6A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.87000 | $233.87 |
5 | $225.17800 | $1,125.89 |
10 | $221.52300 | $2,215.23 |
25 | $216.78160 | $5,419.54 |
50 | $213.25660 | $10,662.83 |
100 | $209.78260 | $20,978.26 |
250 | $205.27248 | $51,318.12 |