
MGFW32415 | |
---|---|
DigiKey Part Number | 1776-1990-ND |
Manufacturer | |
Manufacturer Product Number | MGFW32415 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW32415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.86000 | $132.86 |
5 | $127.97400 | $639.87 |
10 | $125.89200 | $1,258.92 |
30 | $122.67333 | $3,680.20 |
50 | $121.19980 | $6,059.99 |
100 | $119.22730 | $11,922.73 |
250 | $116.66652 | $29,166.63 |
500 | $114.76280 | $57,381.40 |