MGFS-(80W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MGFS-(80W)
MGFS (80W) -(bottom)

MGFS802412

DigiKey Part Number
1776-MGFS802412-ND
Manufacturer
Manufacturer Product Number
MGFS802412
Description
DC DC CONVERTER 12V 80W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.7A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS802412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7A
Power (Watts)
80 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, DEMKO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$711.08000$711.08
5$684.60600$3,423.03
10$673.47600$6,734.76
25$659.03080$16,475.77
50$648.28820$32,414.41
100$637.71250$63,771.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.