MGFS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGFS1R54815

DigiKey Part Number
1776-1963-ND
Manufacturer
Manufacturer Product Number
MGFS1R54815
Description
DC DC CONVERTER 15V 1.5W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 100mA 18V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGFS1R54815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA
Power (Watts)
1.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
In-Stock: 3
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$116.68000$116.68
5$112.37600$561.88
10$110.55300$1,105.53
30$107.72000$3,231.60
50$106.42940$5,321.47
100$104.69680$10,469.68
250$102.44896$25,612.24
500$100.77788$50,388.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.