
MGFS154812 | |
---|---|
DigiKey Part Number | 1776-1342-ND |
Manufacturer | |
Manufacturer Product Number | MGFS154812 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS154812 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.3A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $371.26000 | $371.26 |
5 | $357.46600 | $1,787.33 |
10 | $351.65500 | $3,516.55 |
25 | $344.12080 | $8,603.02 |
50 | $338.51800 | $16,925.90 |
100 | $333.00090 | $33,300.09 |
250 | $325.83508 | $81,458.77 |