
LHA50F-3R3-Y | |
|---|---|
DigiKey Part Number | 1776-LHA50F-3R3-Y-ND |
Manufacturer | |
Manufacturer Product Number | LHA50F-3R3-Y |
Description | AC/DC CONVERTER 3.3V 26W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83.5% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.41" L x 1.97" W x 0.93" H (112.0mm x 50.0mm x 23.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, UL |
Voltage - Output 1 3.3V | Standard Number 62368-1 |
Current - Output 1 8 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.39000 | $302.39 |
| 5 | $287.96600 | $1,439.83 |
| 10 | $281.98900 | $2,819.89 |
| 25 | $274.27240 | $6,856.81 |
| 50 | $268.57180 | $13,428.59 |
| 100 | $262.99260 | $26,299.26 |
| 250 | $255.79356 | $63,948.39 |




