
LGA50A-12 | |
|---|---|
DigiKey Part Number | 1776-2464-ND |
Manufacturer | |
Manufacturer Product Number | LGA50A-12 |
Description | AC/DC CONVERTER 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 5.20" L x 1.97" W x 1.12" H (132.1mm x 50.0mm x 28.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 132 VAC | Minimum Load Required No |
Voltage - Output 1 12V | Base Product Number |
Current - Output 1 4.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.64000 | $308.64 |
| 5 | $293.95200 | $1,469.76 |
| 10 | $287.85100 | $2,878.51 |
| 25 | $279.97480 | $6,999.37 |
| 50 | $274.15580 | $13,707.79 |
| 100 | $268.46080 | $26,846.08 |
| 250 | $261.11156 | $65,277.89 |




